4700 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812N472J152NX100

DigiKey Part Number
1763-1812N472J152NX100-ND
Manufacturer
Manufacturer Product Number
1812N472J152NX100
Description
CAP CER 4700PF 5% 1500V 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Voltage - Rated
Thickness (Max)
0.065" (1.65mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.740
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.65000kr.32.65
10kr.23.57200kr.235.72
50kr.19.96080kr.998.04
100kr.18.84250kr.1,884.25
500kr.16.95024kr.8,475.12
1.000kr.16.36411kr.16,364.11
2.500kr.15.74483kr.39,362.08
Manufacturers Standard Package
Unit Price without VAT:kr.32.65000
Unit Price with VAT:kr.40.81250