1812B473K102NX080T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.8.12348
Datasheet

Direct


Knowles Syfer
In Stock: 337
Unit Price: kr.19.53000
Datasheet

Direct


Murata Electronics
In Stock: 10.032
Unit Price: kr.9.26000
Datasheet

Upgrade


KEMET
In Stock: 13.425
Unit Price: kr.11.48000
Datasheet

Upgrade


KEMET
In Stock: 1.620
Unit Price: kr.5.96000
Datasheet
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812B473K102NX080T

DigiKey Part Number
1763-1128-1-ND - Cut Tape (CT)
1763-1128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812B473K102NX080T
Description
CAP CER 0.047UF 1KV X7R 1812
Customer Reference
Detailed Description
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812B473K102NX080T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Tolerance
±10%
Thickness (Max)
0.080" (2.03mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J1K00473KXRKnowles Syfer01812J1K00473KXR-NDkr.8.12348Direct
1812J1K00473KXTKnowles Syfer3371608-1812J1K00473KXTCT-NDkr.19.53000Direct
GRM43DR73A473KW01KMurata Electronics10.032490-GRM43DR73A473KW01KCT-NDkr.9.26000Direct
C1812C473KDRACTUKEMET13.425399-C1812C473KDRACTUCT-NDkr.11.48000Upgrade
C1812V473KDRACTUKEMET1.620399-C1812V473KDRACTUCT-NDkr.5.96000Upgrade
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.