
1812B104K501NT | |
|---|---|
DigiKey Part Number | 1763-1122-2-ND - Tape & Reel (TR) 1763-1122-1-ND - Cut Tape (CT) 1763-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B104K501NT |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B104K501NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.36000 | kr.23.36 |
| 10 | kr.20.55700 | kr.205.57 |
| 50 | kr.12.92160 | kr.646.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.66170 | kr.10,830.85 |
| Unit Price without VAT: | kr.23.36000 |
|---|---|
| Unit Price with VAT: | kr.29.20000 |

