
1206BB106K250NX072T | |
|---|---|
DigiKey Part Number | 1763-1206BB106K250NX072TTR-ND - Tape & Reel (TR) 1763-1206BB106K250NX072TCT-ND - Cut Tape (CT) 1763-1206BB106K250NX072TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206BB106K250NX072T |
Description | MULTILAYER CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.072" (1.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206BB106K250YX072T | Knowles Novacap | 437 | 1763-1139-1-ND | kr.27.90000 | Parametric Equivalent |
| 12063C106KAT2A | KYOCERA AVX | 56.134 | 478-KGM31AR71E106KUCT-ND | kr.5.01000 | Parametric Equivalent |
| 885012208069 | Würth Elektronik | 9.286 | 732-7574-1-ND | kr.4.12000 | Parametric Equivalent |
| C1206C106K3RACAUTO | KEMET | 32.666 | 399-15728-1-ND | kr.8.56000 | Parametric Equivalent |
| C1206C106K3RACTU | KEMET | 108.404 | 399-C1206C106K3RACTUCT-ND | kr.8.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.7.12600 | kr.71.26 |
| 50 | kr.5.71240 | kr.285.62 |
| 100 | kr.5.27550 | kr.527.55 |
| 500 | kr.4.53842 | kr.2,269.21 |
| 1.000 | kr.4.31019 | kr.4,310.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.19835 | kr.8,396.70 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

