
1206B103K501NT | |
|---|---|
DigiKey Part Number | 1763-1107-2-ND - Tape & Reel (TR) 1763-1107-1-ND - Cut Tape (CT) 1763-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B103K501NT |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B103K501NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.064" (1.63mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 10 | kr.5.92600 | kr.59.26 |
| 50 | kr.4.94600 | kr.247.30 |
| 100 | kr.4.38910 | kr.438.91 |
| 500 | kr.3.74822 | kr.1,874.11 |
| 1.000 | kr.3.70112 | kr.3,701.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.48424 | kr.8,710.60 |
| 5.000 | kr.3.34414 | kr.16,720.70 |
| 7.500 | kr.3.28790 | kr.24,659.25 |
| 12.500 | kr.3.21526 | kr.40,190.75 |
| 17.500 | kr.3.17277 | kr.55,523.47 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |

