
| 1206B103K501NT | |
|---|---|
| DigiKey Part Number | 1763-1107-2-ND - Tape & Reel (TR) 1763-1107-1-ND - Cut Tape (CT) 1763-1107-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1206B103K501NT | 
| Description | CAP CER 10000PF 500V X7R 1206 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1206B103K501NT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.064" (1.63mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 | 
| 10 | kr.5.92600 | kr.59.26 | 
| 50 | kr.4.94600 | kr.247.30 | 
| 100 | kr.4.38910 | kr.438.91 | 
| 500 | kr.3.74822 | kr.1,874.11 | 
| 1.000 | kr.3.70112 | kr.3,701.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.3.48424 | kr.8,710.60 | 
| 5.000 | kr.3.34414 | kr.16,720.70 | 
| 7.500 | kr.3.28790 | kr.24,659.25 | 
| 12.500 | kr.3.21526 | kr.40,190.75 | 
| 17.500 | kr.3.17277 | kr.55,523.47 | 
| Unit Price without VAT: | kr.9.47000 | 
|---|---|
| Unit Price with VAT: | kr.11.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark