10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805W106K160NT

DigiKey Part Number
1763-0805W106K160NTTR-ND - Tape & Reel (TR)
1763-0805W106K160NTCT-ND - Cut Tape (CT)
1763-0805W106K160NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805W106K160NT
Description
MULTILAYER CERAMIC CAPACITOR
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Voltage - Rated
Thickness (Max)
0.054" (1.37mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.071
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.5.05900kr.50.59
50kr.3.98400kr.199.20
100kr.3.65310kr.365.31
500kr.3.09354kr.1,546.77
1.000kr.2.92046kr.2,920.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.73381kr.8,201.43
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000