
0805BW106K160YX040T | |
|---|---|
DigiKey Part Number | 1763-1197-2-ND - Tape & Reel (TR) 1763-1197-1-ND - Cut Tape (CT) 1763-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805BW106K160YX040T |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805BW106K160YX040T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.040" (1.02mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805X106K160CT | Walsin Technology Corporation | 4.459 | 1292-0805X106K160CT-ND | kr.0.89000 | Direct |
| 0805YD106KAT2A | KYOCERA AVX | 258.436 | 478-5165-1-ND | kr.1.65000 | Direct |
| C0805C106K4PACTU | KEMET | 928.996 | 399-C0805C106K4PACTUCT-ND | kr.1.08000 | Direct |
| CC0805KKX5R7BB106 | YAGEO | 210.029 | 311-1865-1-ND | kr.2.03000 | Direct |
| CC0805KRX5R7BB106 | YAGEO | 568.063 | 311-3502-1-ND | kr.2.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.05000 | kr.21.05 |
| 10 | kr.14.69000 | kr.146.90 |
| 50 | kr.12.17160 | kr.608.58 |
| 100 | kr.11.39360 | kr.1,139.36 |
| 500 | kr.10.07730 | kr.5,038.65 |
| 1.000 | kr.9.66951 | kr.9,669.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.56833 | kr.28,704.99 |
| Unit Price without VAT: | kr.21.05000 |
|---|---|
| Unit Price with VAT: | kr.26.31250 |

