0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603BB224K500YT

DigiKey Part Number
1763-1192-2-ND - Tape & Reel (TR)
1763-1192-1-ND - Cut Tape (CT)
1763-1192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603BB224K500YT
Description
CAP CER 0.22UF 50V X7R 0603
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603BB224K500YT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.89mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KPX7R9BB224YAGEO27.24013-CC0603KPX7R9BB224CT-NDkr.1.71000Direct
CC0603KRX7R9BB224YAGEO34.262311-3374-1-NDkr.1.71000Direct
CL10B224KB8NNNCSamsung Electro-Mechanics87.7851276-CL10B224KB8NNNCCT-NDkr.0.76000Direct
KGM15BR71H224KTKYOCERA AVX11.290478-KGM15BR71H224KTCT-NDkr.2.98000Direct
C1608X7R1H224K080ABTDK32.174445-7408-1-NDkr.1.08000Upgrade
In-Stock: 3.253
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.7.20200kr.72.02
50kr.5.76060kr.288.03
100kr.5.31670kr.531.67
500kr.4.56568kr.2,282.84
1.000kr.4.33333kr.4,333.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.00308kr.16,012.32
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000