
0603BB105K160NGT | |
|---|---|
DigiKey Part Number | 1763-1147-2-ND - Tape & Reel (TR) 1763-1147-1-ND - Cut Tape (CT) 1763-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603BB105K160NGT |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603BB105K160NGT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Bonding Mountable, Gold Flash Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.11.45600 | kr.114.56 |
| 50 | kr.9.37940 | kr.468.97 |
| 100 | kr.8.73840 | kr.873.84 |
| 500 | kr.7.65352 | kr.3,826.76 |
| 1.000 | kr.7.31769 | kr.7,317.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.08448 | kr.28,337.92 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

