
0402BW474K160YT | |
|---|---|
DigiKey Part Number | 1763-1190-2-ND - Tape & Reel (TR) 1763-1190-1-ND - Cut Tape (CT) 1763-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402BW474K160YT |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402BW474K160YT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 10 | kr.10.99400 | kr.109.94 |
| 50 | kr.8.98120 | kr.449.06 |
| 100 | kr.8.36060 | kr.836.06 |
| 500 | kr.7.31052 | kr.3,655.26 |
| 1.000 | kr.6.98548 | kr.6,985.48 |
| 2.500 | kr.6.69314 | kr.16,732.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.6.73688 | kr.67,368.80 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |

