
0402BW474K160NGT | |
|---|---|
DigiKey Part Number | 1763-1162-2-ND - Tape & Reel (TR) 1763-1162-1-ND - Cut Tape (CT) 1763-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402BW474K160NGT |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402BW474K160NGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Gold Flash Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.67000 | kr.19.67 |
| 10 | kr.13.72600 | kr.137.26 |
| 50 | kr.11.35200 | kr.567.60 |
| 100 | kr.10.61930 | kr.1,061.93 |
| 500 | kr.9.37894 | kr.4,689.47 |
| 1.000 | kr.9.25665 | kr.9,256.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.7.56263 | kr.75,626.30 |
| Unit Price without VAT: | kr.19.67000 |
|---|---|
| Unit Price with VAT: | kr.24.58750 |

