
0402BB223K500NGT | |
|---|---|
DigiKey Part Number  | 1763-1160-2-ND - Tape & Reel (TR) 1763-1160-1-ND - Cut Tape (CT) 1763-1160-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0402BB223K500NGT  | 
Description  | CAP CER 0.022UF 50V X7R 0402  | 
Manufacturer Standard Lead Time  | 40 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0402BB223K500NGT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Gold Flash Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.040" L x 0.020" W (1.02mm x 0.51mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.024" (0.61mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.18.75000 | kr.18.75 | 
| 10 | kr.13.03700 | kr.130.37 | 
| 50 | kr.10.76100 | kr.538.05 | 
| 100 | kr.10.05820 | kr.1,005.82 | 
| 500 | kr.8.86848 | kr.4,434.24 | 
| 1.000 | kr.8.71488 | kr.8,714.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.7.68310 | kr.76,831.00 | 
| Unit Price without VAT: | kr.18.75000 | 
|---|---|
| Unit Price with VAT: | kr.23.43750 | 

