
0201BB102K500YT | |
|---|---|
DigiKey Part Number | 1763-1185-2-ND - Tape & Reel (TR) 1763-1185-1-ND - Cut Tape (CT) 1763-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201BB102K500YT |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201BB102K500YT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.27200 | kr.72.72 |
| 50 | kr.5.82140 | kr.291.07 |
| 100 | kr.5.37320 | kr.537.32 |
| 500 | kr.4.61640 | kr.2,308.20 |
| 1.000 | kr.4.38214 | kr.4,382.14 |
| 2.500 | kr.4.13485 | kr.10,337.12 |
| 5.000 | kr.4.02627 | kr.20,131.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.3.76579 | kr.56,486.85 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

