
0201BB102K500YT | |
|---|---|
DigiKey Part Number | 1763-1185-2-ND - Tape & Reel (TR) 1763-1185-1-ND - Cut Tape (CT) 1763-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201BB102K500YT |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201BB102K500YT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.50000 | kr.10.50 |
| 10 | kr.6.60500 | kr.66.05 |
| 50 | kr.5.57960 | kr.278.98 |
| 100 | kr.4.96900 | kr.496.90 |
| 500 | kr.4.43814 | kr.2,219.07 |
| 1.000 | kr.4.21299 | kr.4,212.99 |
| 2.500 | kr.4.06436 | kr.10,160.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.3.19200 | kr.47,880.00 |
| Unit Price without VAT: | kr.10.50000 |
|---|---|
| Unit Price with VAT: | kr.13.12500 |

