9702-6SL-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.89.49420
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 2
Unit Price: kr.129.40000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.48.03150
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.99.51020
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.54.87671
Datasheet
Image for 9702-6SL-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9702-6SL-1

DigiKey Part Number
1956-9702-6SL-1-ND
Manufacturer
Manufacturer Product Number
9702-6SL-1
Description
Thin film
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 ~ 25pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
250 V
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
300 @ 100MHz
Series
Size / Dimension
0.145" Dia (3.68mm)
Packaging
Bulk
Height - Seated (Max)
0.040" (1.02mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
8 ~ 25pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
Low Profile
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9402-6Knowles Johanson Manufacturing01956-9402-6-NDkr.89.49420Parametric Equivalent
9402-6SL-1Knowles Johanson Manufacturing21956-1071-NDkr.129.40000Parametric Equivalent
9402-6SL-1R3Knowles Johanson Manufacturing01956-9402-6SL-1R3TR-NDkr.48.03150Parametric Equivalent
9702-6Knowles Johanson Manufacturing01956-9702-6-NDkr.99.51020Parametric Equivalent
9702-6SL-1R3Knowles Johanson Manufacturing01956-9702-6SL-1R3TR-NDkr.54.87671Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.103.19620kr.5,159.81
Manufacturers Standard Package
Unit Price without VAT:kr.103.19620
Unit Price with VAT:kr.128.99525