9410-4SL-1R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.89.49420
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.91.39360
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.92.83920
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.98.69980
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.48.70984
Datasheet
Image for 9410-4SL-1R7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9410-4SL-1R7

DigiKey Part Number
1956-9410-4SL-1R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9410-4SL-1R7
Description
Thin film
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 ~ 40pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
250 V
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
200 @ 100MHz
Series
Size / Dimension
0.225" Dia (5.72mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.060" (1.52mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
7 ~ 40pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
Low Profile
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9410-4Knowles Johanson Manufacturing01956-9410-4-NDkr.89.49420Parametric Equivalent
9410-4SL-1Knowles Johanson Manufacturing01956-9410-4SL-1-NDkr.91.39360Parametric Equivalent
9710-4Knowles Johanson Manufacturing01956-9710-4-NDkr.92.83920Parametric Equivalent
9710-4SL-1Knowles Johanson Manufacturing01956-9710-4SL-1-NDkr.98.69980Parametric Equivalent
9710-4SL-1R7Knowles Johanson Manufacturing01956-9710-4SL-1R7TR-NDkr.48.70984Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.48.79239kr.146,377.17
Manufacturers Standard Package
Unit Price without VAT:kr.48.79239
Unit Price with VAT:kr.60.99049