2 ~ 6pF Trimmer Capacitor 100 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 ~ 6pF Trimmer Capacitor 100 V Top Surface Mount
9350-xR1

9350-2R1

DigiKey Part Number
1956-9350-2R1TR-ND - Tape & Reel (TR)
1956-9350-2R1CT-ND - Cut Tape (CT)
1956-9350-2R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9350-2R1
Description
Trimmer SMD 2-6 pf
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 ~ 6pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
500 @ 1MHz
Series
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.059" (1.50mm)
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Capacitance Range
2 ~ 6pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.701
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.14000kr.23.14
10kr.16.30000kr.163.00
50kr.13.57140kr.678.57
100kr.12.72760kr.1,272.76
500kr.11.30106kr.5,650.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.85922kr.10,859.22
2.000kr.10.49537kr.20,990.74
3.000kr.10.31302kr.30,939.06
5.000kr.10.11092kr.50,554.60
Manufacturers Standard Package
Unit Price without VAT:kr.23.14000
Unit Price with VAT:kr.28.92500