0.6 ~ 4.5pF Trimmer Capacitor 500 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27273-3R5

DigiKey Part Number
1956-1034-2-ND - Tape & Reel (TR)
1956-1034-1-ND - Cut Tape (CT)
1956-1034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
27273-3R5
Description
CAP TRIMMER 0.6-4.5PF 500V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.6 ~ 4.5pF Trimmer Capacitor 500 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Sapphire
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
3000 @ 250MHz
Series
Size / Dimension
0.140" Dia (3.56mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.314" (7.98mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
0.6 ~ 4.5pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.572
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.169.72000kr.169.72
10kr.137.04500kr.1,370.45
50kr.126.09240kr.6,304.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.113.86435kr.45,545.74
Manufacturers Standard Package
Unit Price without VAT:kr.169.72000
Unit Price with VAT:kr.212.15000