
2320-1R1 | |
|---|---|
DigiKey Part Number | 1956-1026-2-ND - Tape & Reel (TR) 1956-1026-1-ND - Cut Tape (CT) 1956-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2320-1R1 |
Description | CAP TRIMMER 1-5PF 250V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 1 ~ 5pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.180" L x 0.167" W (4.57mm x 4.24mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.67000 | kr.95.67 |
| 10 | kr.74.57100 | kr.745.71 |
| 50 | kr.66.13380 | kr.3,306.69 |
| 100 | kr.64.04350 | kr.6,404.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.59.09640 | kr.29,548.20 |
| 1.000 | kr.57.72507 | kr.57,725.07 |
| Unit Price without VAT: | kr.95.67000 |
|---|---|
| Unit Price with VAT: | kr.119.58750 |

