
V30BZ103M1SX | |
|---|---|
DigiKey Part Number | 1761-1098-ND |
Manufacturer | |
Manufacturer Product Number | V30BZ103M1SX |
Description | CAP CER 10000PF 100V X7R NON SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0303 (0808 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable, Single Layer |
Series | Applications |
Packaging Tray | Mounting Type |
Part Status Active | Package / Case 0303 (0808 Metric) |
Capacitance | Size / Dimension 0.030" L x 0.030" W (0.76mm x 0.76mm) |
Tolerance ±20% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.33.05230 | kr.3,305.23 |
| 200 | kr.31.68100 | kr.6,336.20 |
| 300 | kr.30.99413 | kr.9,298.24 |
| 500 | kr.30.23254 | kr.15,116.27 |
| 700 | kr.29.78740 | kr.20,851.18 |
| 1.000 | kr.29.35883 | kr.29,358.83 |
| Unit Price without VAT: | kr.33.05230 |
|---|---|
| Unit Price with VAT: | kr.41.31538 |

