P42NR3R0K5ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P42CG1R5C5ST

DigiKey Part Number
1761-P42CG1R5C5STTR-ND - Tape & Reel (TR)
1761-P42CG1R5C5STCT-ND - Cut Tape (CT)
1761-P42CG1R5C5STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P42CG1R5C5ST
Description
BROADBAND CAPACITOR, 1.5 PF, 040
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.038" L x 0.020" W (0.97mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.13000kr.32.13
10kr.23.22600kr.232.26
50kr.19.68900kr.984.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.18.59330kr.1,859.33
200kr.17.69215kr.3,538.43
300kr.17.24053kr.5,172.16
500kr.16.74010kr.8,370.05
700kr.16.44736kr.11,513.15
1.000kr.16.16582kr.16,165.82
1.200kr.16.03253kr.19,239.04
2.400kr.15.58315kr.37,399.56
2.500kr.15.55924kr.38,898.10
Manufacturers Standard Package
Unit Price without VAT:kr.32.13000
Unit Price with VAT:kr.40.16250