
P42BNL820MA03152T | |
---|---|
DigiKey Part Number | 1761-P42BNL820MA03152TTR-ND - Tape & Reel (TR) 1761-P42BNL820MA03152TCT-ND - Cut Tape (CT) 1761-P42BNL820MA03152TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P42BNL820MA03152T |
Description | CAP ARR 82PF 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82pF, 0.22µF Bussed Capacitor 2 Array 10 V X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 82pF, 0.22µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Bussed | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.044" (1.12mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.43.26000 | kr.43.26 |
10 | kr.31.98100 | kr.319.81 |
50 | kr.27.47900 | kr.1,373.95 |
100 | kr.26.08580 | kr.2,608.58 |
500 | kr.25.17236 | kr.12,586.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.21.89933 | kr.87,597.32 |
Unit Price without VAT: | kr.43.26000 |
---|---|
Unit Price with VAT: | kr.54.07500 |