
FPC07643 | |
|---|---|
DigiKey Part Number | 1761-FPC07643-ND |
Manufacturer | |
Manufacturer Product Number | FPC07643 |
Description | COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 18GHz 10 ± 1dB 10W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 18GHz | |
Coupling Factor | 10 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | 10W | |
Isolation | 23dB | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.137.31800 | kr.1,373.18 |
| Unit Price without VAT: | kr.137.31800 |
|---|---|
| Unit Price with VAT: | kr.171.64750 |

