
FPC07237 | |
|---|---|
DigiKey Part Number | 1761-FPC07237-ND |
Manufacturer | |
Manufacturer Product Number | FPC07237 |
Description | COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 18GHz 20dB ± 1.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 18GHz | |
Coupling Factor | 20dB ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.8dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.452.64400 | kr.4,526.44 |
| Unit Price without VAT: | kr.452.64400 |
|---|---|
| Unit Price with VAT: | kr.565.80500 |


