
B100JB5S-T | |
|---|---|
DigiKey Part Number | 1761-B100JB5S-TTR-ND - Tape & Reel (TR) 1761-B100JB5S-TCT-ND - Cut Tape (CT) 1761-B100JB5S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B100JB5S-T |
Description | 10GHZ SURFACE MOUNT BANDPASS FIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 4dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10GHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.250" L x 0.160" W (6.35mm x 4.06mm) | |
Height (Max) | 0.098" (2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,063.94000 | kr.1,063.94 |
| 10 | kr.868.19200 | kr.8,681.92 |
| 25 | kr.840.00000 | kr.21,000.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.840.00000 | kr.105,000.00 |
| Unit Price without VAT: | kr.1,063.94000 |
|---|---|
| Unit Price with VAT: | kr.1,329.92500 |

