
ENG DESIGN KIT SLC | |
|---|---|
DigiKey Part Number | 1761-ENGDESIGNKITSLC-ND |
Manufacturer | |
Manufacturer Product Number | ENG DESIGN KIT SLC |
Description | ENG DESIGN SLC KIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100nF ~ 1000pF 50V, 100V Surface Mount, SLCC |
Category | Mounting Type Surface Mount, SLCC |
Manufacturer Knowles Dielectric Labs | Voltage - Rated 50V, 100V |
Packaging Tray | Tolerance ±10%, ±20% |
Part Status Active | Applications RF, Microwave, High Frequency |
Kit Type Ceramic | Features Bonding Mountable, Epoxy Mountable, Single Layer |
Capacitance Range 100nF ~ 1000pF | Packages Included 0201, 0402, 0602 (0603, 1005, 1406 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,003.43000 | kr.1,003.43 |
| 10 | kr.885.26100 | kr.8,852.61 |
| 50 | kr.837.90080 | kr.41,895.04 |
| Unit Price without VAT: | kr.1,003.43000 |
|---|---|
| Unit Price with VAT: | kr.1,254.28750 |







