
DEB-B274MB1S | |
|---|---|
DigiKey Part Number | 1761-DEB-B274MB1S-ND |
Manufacturer | |
Manufacturer Product Number | DEB-B274MB1S |
Description | EVAL BOARD FOR B274MB1S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | B274MB1S - Filter 28GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 28GHz |
Manufacturer Knowles Dielectric Labs | Contents Board(s) |
Packaging Bulk | Utilized IC / Part B274MB1S |
Part Status Active | RF Frequency 28GHz |
Type Filter | Function Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,236.13000 | kr.3,236.13 |
| 10 | kr.2,773.75000 | kr.27,737.50 |
| Unit Price without VAT: | kr.3,236.13000 |
|---|---|
| Unit Price with VAT: | kr.4,045.16250 |


