B024RF2S-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B210LA0S

DigiKey Part Number
1761-B210LA0S-ND
Manufacturer
Manufacturer Product Number
B210LA0S
Description
AFL08612
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3.2dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
21GHz Center
Bandwidth
1GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.2dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.450" L x 0.175" W (11.43mm x 4.45mm)
Height (Max)
0.093" (2.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,049.41000kr.1,049.41
10kr.856.32000kr.8,563.20
25kr.827.12080kr.20,678.02
Manufacturers Standard Package
Unit Price without VAT:kr.1,049.41000
Unit Price with VAT:kr.1,311.76250