
B120MB1S-T | |
|---|---|
DigiKey Part Number | 1761-B120MB1S-TTR-ND - Tape & Reel (TR) 1761-B120MB1S-TCT-ND - Cut Tape (CT) 1761-B120MB1S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B120MB1S-T |
Description | RF FILTER BAND PASS 12GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 12GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.525" L x 0.225" W (13.34mm x 5.72mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.840.32000 | kr.840.32 |
| 10 | kr.789.00500 | kr.7,890.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.644.60952 | kr.80,576.19 |
| Unit Price without VAT: | kr.840.32000 |
|---|---|
| Unit Price with VAT: | kr.1,050.40000 |


