
B076MB6S-T | |
|---|---|
DigiKey Part Number | 1761-B076MB6S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B076MB6S-T |
Description | FILTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 2.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Knowles Dielectric Labs | Insertion Loss 2.5dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Frequency 7.6GHz Center | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Bandwidth 600MHz | Height (Max) 0.123" (3.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.768.56650 | kr.76,856.65 |
| Unit Price without VAT: | kr.768.56650 |
|---|---|
| Unit Price with VAT: | kr.960.70813 |


