
AEQ05470-100 | |
|---|---|
DigiKey Part Number | 1761-1004-ND |
Manufacturer | |
Manufacturer Product Number | AEQ05470-100 |
Description | RF IC GAIN EQUALIZER 18GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer ECCM, ECM, EW DC ~ 18GHz |
Datasheet | Datasheet |
Category | Frequency DC ~ 18GHz |
Manufacturer Knowles Dielectric Labs | RF Type ECCM, ECM, EW |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Function Gain Equalizer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.46.86528 | kr.11,716.32 |
| Unit Price without VAT: | kr.46.86528 |
|---|---|
| Unit Price with VAT: | kr.58.58160 |


