New Product
11.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.05GHz Bandwidth 4.5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP12054

DigiKey Part Number
1761-ADP12054-ND
Manufacturer
Manufacturer Product Number
ADP12054
Description
11.75GHZ AND 19.25GHZ SURFACE MO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.05GHz Bandwidth 4.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Knowles Dielectric Labs
Insertion Loss
4.5dB
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
11.75GHz Center
Size / Dimension
0.450" L x 0.310" W (11.43mm x 7.87mm)
Bandwidth
2.05GHz
Height (Max)
0.093" (2.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,912.21000kr.1,912.21
10kr.1,695.08100kr.16,950.81
25kr.1,620.09840kr.40,502.46
Manufacturers Standard Package
Unit Price without VAT:kr.1,912.21000
Unit Price with VAT:kr.2,390.26250