Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS 61 R

DigiKey Part Number
3746-TSS61RTR-ND - Tape & Reel (TR)
3746-TSS61RCT-ND - Cut Tape (CT)
3746-TSS61RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSS 61 R
Description
SWITCH TACT 4.3MM RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Thermoplastic
Switch Travel
0.25mm
Mechanical Life
150,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.849
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.83900kr.18.39
25kr.1.71680kr.42.92
50kr.1.62680kr.81.34
100kr.1.53810kr.153.81
250kr.1.42548kr.356.37
500kr.1.34522kr.672.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.27028kr.1,270.28
2.000kr.1.20115kr.2,402.30
3.000kr.1.16356kr.3,490.68
5.000kr.1.11925kr.5,596.25
7.000kr.1.09192kr.7,643.44
10.000kr.1.06454kr.10,645.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250