Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS 31 N

DigiKey Part Number
3746-TSS31NTR-ND - Tape & Reel (TR)
3746-TSS31NCT-ND - Cut Tape (CT)
3746-TSS31NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSS 31 N
Description
SWITCH TACT 4.3MM BROWN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.00mm x 3.50mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyphthalamide (PPA)
Actuator Type
Rectangular Button
Switch Travel
0.25mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.85900kr.18.59
25kr.1.73600kr.43.40
50kr.1.64480kr.82.24
100kr.1.55510kr.155.51
250kr.1.44124kr.360.31
500kr.1.36008kr.680.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.22463kr.2,204.33
3.600kr.1.16001kr.4,176.04
5.400kr.1.12516kr.6,075.86
9.000kr.1.08430kr.9,758.70
12.600kr.1.05922kr.13,346.17
18.000kr.1.03421kr.18,615.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000