
TMSE 10 | |
|---|---|
DigiKey Part Number | 3746-TMSE10TR-ND - Tape & Reel (TR) 3746-TMSE10CT-ND - Cut Tape (CT) 3746-TMSE10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMSE 10 |
Description | SWITCH TACT OFF - MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.19mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.00mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 306gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 1.27mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.12.12200 | kr.121.22 |
| 25 | kr.11.24480 | kr.281.12 |
| 50 | kr.10.61180 | kr.530.59 |
| 100 | kr.10.01530 | kr.1,001.53 |
| 250 | kr.9.29140 | kr.2,322.85 |
| 500 | kr.8.79700 | kr.4,398.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.34997 | kr.8,349.97 |
| 2.000 | kr.7.95001 | kr.15,900.02 |
| 3.000 | kr.7.73721 | kr.23,211.63 |
| 5.000 | kr.7.49053 | kr.37,452.65 |
| 7.000 | kr.7.34058 | kr.51,384.06 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |



