
SMR 60016 | |
|---|---|
DigiKey Part Number | 3746-SMR60016-ND |
Manufacturer | |
Manufacturer Product Number | SMR 60016 |
Description | SWITCH ROTARY HEXADECIMAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.86000 | kr.29.86 |
| 10 | kr.26.02600 | kr.260.26 |
| 25 | kr.24.61560 | kr.615.39 |
| 50 | kr.23.58900 | kr.1,179.45 |
| 100 | kr.22.59760 | kr.2,259.76 |
| 250 | kr.21.34152 | kr.5,335.38 |
| 500 | kr.20.43232 | kr.10,216.16 |
| 1.000 | kr.19.55763 | kr.19,557.63 |
| Unit Price without VAT: | kr.29.86000 |
|---|---|
| Unit Price with VAT: | kr.37.32500 |



