
SBS 9004 JTK | |
|---|---|
DigiKey Part Number | 3746-SBS9004JTKTR-ND - Tape & Reel (TR) 3746-SBS9004JTKCT-ND - Cut Tape (CT) 3746-SBS9004JTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBS 9004 JTK |
Description | DUAL-IN-LINE SWITCH FOR SMT, IC- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Brass |
Manufacturer Knitter-Switch | Contact Finish Tin |
Series | Height Above Board 0.126" (3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.417" (10.59mm) |
Actuator Level Flush, Recessed | Mechanical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.10.50500 | kr.105.05 |
| 25 | kr.9.75080 | kr.243.77 |
| 100 | kr.8.68450 | kr.868.45 |
| 250 | kr.8.05408 | kr.2,013.52 |
| 500 | kr.7.62220 | kr.3,811.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.7.18028 | kr.7,898.31 |
| 2.200 | kr.6.83486 | kr.15,036.69 |
| 3.300 | kr.6.65102 | kr.21,948.37 |
| 5.500 | kr.6.43787 | kr.35,408.29 |
| 7.700 | kr.6.30823 | kr.48,573.37 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

