
MTE 306 D | |
---|---|
DigiKey Part Number | 3746-MTE306D-ND |
Manufacturer | |
Manufacturer Product Number | MTE 306 D |
Description | SWITCH TOGGLE 3-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.102.14000 | kr.102.14 |
10 | kr.88.97300 | kr.889.73 |
25 | kr.84.10640 | kr.2,102.66 |
50 | kr.80.57340 | kr.4,028.67 |
100 | kr.77.16860 | kr.7,716.86 |
300 | kr.72.02647 | kr.21,607.94 |
500 | kr.69.74080 | kr.34,870.40 |
Unit Price without VAT: | kr.102.14000 |
---|---|
Unit Price with VAT: | kr.127.67500 |