
MTE 106 G | |
|---|---|
DigiKey Part Number | 3746-MTE106G-ND |
Manufacturer | |
Manufacturer Product Number | MTE 106 G |
Description | SWITCH TOGGLE 1-POLE MOM OFF MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -45°C ~ 140°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.29000 | kr.64.29 |
| 10 | kr.53.31300 | kr.533.13 |
| 25 | kr.49.38880 | kr.1,234.72 |
| 50 | kr.46.65860 | kr.2,332.93 |
| 100 | kr.44.15300 | kr.4,415.30 |
| 300 | kr.40.66287 | kr.12,198.86 |
| 500 | kr.39.23914 | kr.19,619.57 |
| 1.000 | kr.37.50097 | kr.37,500.97 |
| Unit Price without VAT: | kr.64.29000 |
|---|---|
| Unit Price with VAT: | kr.80.36250 |

