
MFP 2320-R | |
|---|---|
DigiKey Part Number | 3746-MFP2320-R-ND |
Manufacturer | |
Manufacturer Product Number | MFP 2320-R |
Description | SWITCH SLIDE 19.5 MMX9.0 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 350mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 2.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | 200 ~ 300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.48000 | kr.10.48 |
| 10 | kr.8.86700 | kr.88.67 |
| 25 | kr.8.23560 | kr.205.89 |
| 100 | kr.7.33530 | kr.733.53 |
| 250 | kr.6.80036 | kr.1,700.09 |
| 500 | kr.6.43244 | kr.3,216.22 |
| 1.000 | kr.6.09795 | kr.6,097.95 |
| 2.500 | kr.5.70770 | kr.14,269.25 |
| 5.000 | kr.5.45047 | kr.27,252.35 |
| Unit Price without VAT: | kr.10.48000 |
|---|---|
| Unit Price with VAT: | kr.13.10000 |

