
MERP12-24126M9GR | |
|---|---|
DigiKey Part Number | 3746-MERP12-24126M9GR-ND |
Manufacturer | |
Manufacturer Product Number | MERP12-24126M9GR |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Pulse Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.34000 | kr.22.34 |
| 5 | kr.19.17400 | kr.95.87 |
| 10 | kr.17.96500 | kr.179.65 |
| 25 | kr.16.46840 | kr.411.71 |
| 40 | kr.15.75200 | kr.630.08 |
| 100 | kr.14.43900 | kr.1,443.90 |
| 300 | kr.13.00160 | kr.3,900.48 |
| 500 | kr.12.37990 | kr.6,189.95 |
| 1.000 | kr.11.57997 | kr.11,579.97 |
| Unit Price without VAT: | kr.22.34000 |
|---|---|
| Unit Price with VAT: | kr.27.92500 |

