Rotary Encoder Mechanical 12 Digital User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MERS 5-12

DigiKey Part Number
3746-MERS5-12TR-ND - Tape & Reel (TR)
3746-MERS5-12CT-ND - Cut Tape (CT)
3746-MERS5-12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MERS 5-12
Description
ENCODER MECH DIGITAL USR SELECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 12 Digital User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Encoder Type
Mechanical
Output Type
Digital
Pulses per Revolution
12
Voltage - Supply
5V
Actuator Type
Shaft
Detent
Yes
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
-
Rotational Life (Cycles Min)
100K
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.399
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.11.77300kr.117.73
25kr.10.92240kr.273.06
50kr.10.30760kr.515.38
100kr.9.72810kr.972.81
250kr.9.02436kr.2,256.09
500kr.8.54328kr.4,271.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.7.91359kr.11,079.03
2.800kr.7.54578kr.21,128.18
4.200kr.7.35072kr.30,873.02
7.000kr.7.12518kr.49,876.26
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750