New at DigiKey
Image for MEOP14AP32F10Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEOP14AP32F10Y

DigiKey Part Number
3746-MEOP14AP32F10Y-ND
Manufacturer
Manufacturer Product Number
MEOP14AP32F10Y
Description
OPTICAL ENCODER, 32 DETENS/TURNS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 8 Clockwise Increase User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Encoder Type
Mechanical
Output Type
Clockwise Increase
Pulses per Revolution
8
Voltage - Supply
3.3V ~ 5V
Actuator Type
6.35mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
User Selectable
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.233.65000kr.233.65
18kr.183.94333kr.3,310.98
36kr.174.19861kr.6,271.15
54kr.168.93481kr.9,122.48
108kr.160.68250kr.17,353.71
252kr.151.83802kr.38,263.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.233.65000
Unit Price with VAT:kr.292.06250