
MEHA14O008F10P5 | |
|---|---|
DigiKey Part Number | 3746-MEHA14O008F10P5-ND |
Manufacturer | |
Manufacturer Product Number | MEHA14O008F10P5 |
Description | HALL ENCODER, NO DETENTS, 8 PULS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 8 Analog User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Knitter-Switch | Actuator Type 6.35mm Dia Flatted End |
Series | Detent No |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
Encoder Type Magnetic | Orientation User Selectable |
Output Type Analog | Termination Style PC Pin |
Pulses per Revolution 8 | Rotational Life (Cycles Min) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.325.31000 | kr.325.31 |
| 10 | kr.268.68900 | kr.2,686.89 |
| 25 | kr.249.87200 | kr.6,246.80 |
| 50 | kr.237.20480 | kr.11,860.24 |
| 100 | kr.225.87390 | kr.22,587.39 |
| 300 | kr.210.53197 | kr.63,159.59 |
| Unit Price without VAT: | kr.325.31000 |
|---|---|
| Unit Price with VAT: | kr.406.63750 |

