
ICSC249425L3SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC249425L3SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC249425L3SHRT22CT-ND - Cut Tape (CT) 3746-ICSC249425L3SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC249425L3SHRT22 |
Description | CMC SMD, 2 LINES, 24OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 24 Ohms @ 100 MHz 420mA DCR 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 24 Ohms @ 100 MHz | |
Current Rating (Max) | 420mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.57500 | kr.15.75 |
| 100 | kr.1.39340 | kr.139.34 |
| 1.000 | kr.1.23495 | kr.1,234.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19084 | kr.2,381.68 |
| 4.000 | kr.1.14829 | kr.4,593.16 |
| 6.000 | kr.1.12410 | kr.6,744.60 |
| 10.000 | kr.1.09437 | kr.10,943.70 |
| 14.000 | kr.1.07522 | kr.15,053.08 |
| 20.000 | kr.1.05528 | kr.21,105.60 |
| 50.000 | kr.1.00574 | kr.50,287.00 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

