
DSS 210 N | |
|---|---|
DigiKey Part Number | 3746-DSS210N-ND |
Manufacturer | |
Manufacturer Product Number | DSS 210 N |
Description | DUAL-IN-LINE SWITCH, BOX-TYPE, R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.280" (7.10mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Slide (Standard) | Length 1.054" (26.76mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.96000 | kr.58.96 |
| 17 | kr.46.80412 | kr.795.67 |
| 34 | kr.44.18412 | kr.1,502.26 |
| 102 | kr.40.43990 | kr.4,124.87 |
| 255 | kr.37.72349 | kr.9,619.49 |
| 510 | kr.35.91573 | kr.18,317.02 |
| 1.003 | kr.34.34971 | kr.34,452.76 |
| Unit Price without VAT: | kr.58.96000 |
|---|---|
| Unit Price with VAT: | kr.73.70000 |

