DRS 4010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRS 4010

DigiKey Part Number
3746-DRS4010-ND
Manufacturer
Manufacturer Product Number
DRS 4010
Description
SWITCH ROTARY BCD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 30mA 15VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
30mA
Voltage Rating
15VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.465" (11.80mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 70°C
Body Material
Thermoplastic
Length
0.394" (10.00mm)
Mechanical Life
20,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.22.78000kr.22.78
10kr.19.08500kr.190.85
48kr.16.74542kr.803.78
96kr.15.81063kr.1,517.82
144kr.15.29646kr.2,202.69
288kr.14.47712kr.4,169.41
528kr.13.82388kr.7,299.01
1.008kr.13.19193kr.13,297.47
5.040kr.11.89705kr.59,961.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.78000
Unit Price with VAT:kr.28.47500