
DRR 3016 | |
|---|---|
DigiKey Part Number | 3746-DRR3016-ND |
Manufacturer | |
Manufacturer Product Number | DRR 3016 |
Description | SWITCH ROTARY HEXADECIMAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Brass | |
Contact Finish | Gold | |
Height Above Board | 0.409" (10.39mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.80000 | kr.19.80 |
| 10 | kr.16.62200 | kr.166.22 |
| 48 | kr.14.58938 | kr.700.29 |
| 96 | kr.13.77229 | kr.1,322.14 |
| 144 | kr.13.32257 | kr.1,918.45 |
| 288 | kr.12.60368 | kr.3,629.86 |
| 528 | kr.12.02934 | kr.6,351.49 |
| 1.008 | kr.11.47283 | kr.11,564.61 |
| 5.040 | kr.10.32904 | kr.52,058.36 |
| Unit Price without VAT: | kr.19.80000 |
|---|---|
| Unit Price with VAT: | kr.24.75000 |

