
ICSC60A265L4SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC60A265L4SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC60A265L4SHRT22CT-ND - Cut Tape (CT) 3746-ICSC60A265L4SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC60A265L4SHRT22 |
Description | CMC SMD, 2 LINES, 600OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 260mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.2.13500 | kr.21.35 |
| 100 | kr.1.89300 | kr.189.30 |
| 1.000 | kr.1.67727 | kr.1,677.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.61734 | kr.3,234.68 |
| 4.000 | kr.1.55957 | kr.6,238.28 |
| 6.000 | kr.1.52673 | kr.9,160.38 |
| 10.000 | kr.1.48635 | kr.14,863.50 |
| 14.000 | kr.1.46033 | kr.20,444.62 |
| 20.000 | kr.1.43325 | kr.28,665.00 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

